



50016M20PA | |
|---|---|
DigiKey Part Number | 2291-50016M20PA-ND |
Manufacturer | |
Manufacturer Product Number | 50016M20PA |
Description | PERFECT CABLE GLAND M 20X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.50000 | $2.50 |
| 10 | $2.12400 | $21.24 |
| 25 | $1.99000 | $49.75 |
| 50 | $1.89500 | $94.75 |
| 100 | $1.80450 | $180.45 |
| 250 | $1.69148 | $422.87 |
| 500 | $1.61068 | $805.34 |
| 1,000 | $1.53382 | $1,533.82 |
| 2,500 | $1.43782 | $3,594.55 |
| Unit Price without GST: | $2.50000 |
|---|---|
| Unit Price with GST: | $2.75000 |











