



50011M16PA | |
|---|---|
DigiKey Part Number | 2291-50011M16PA-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PA |
Description | PERFECT CABLE GLAND M 16X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.81600 | $18.16 |
| 25 | $1.70320 | $42.58 |
| 50 | $1.62160 | $81.08 |
| 100 | $1.54380 | $154.38 |
| 300 | $1.42867 | $428.60 |
| 500 | $1.37804 | $689.02 |
| 1,000 | $1.31225 | $1,312.25 |
| 2,500 | $1.23012 | $3,075.30 |
| Unit Price without GST: | $2.14000 |
|---|---|
| Unit Price with GST: | $2.35400 |











