



50011M16PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50011M16PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PAR7035 |
Description | PERFECT CABLE GLAND M 16X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $2.00800 | $20.08 |
| 25 | $1.88320 | $47.08 |
| 50 | $1.79320 | $89.66 |
| 100 | $1.70730 | $170.73 |
| 300 | $1.57983 | $473.95 |
| 500 | $1.52390 | $761.95 |
| 1,000 | $1.45116 | $1,451.16 |
| 2,500 | $1.36034 | $3,400.85 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |











