



50011M16PA08RSWG | |
|---|---|
DigiKey Part Number | 2291-50011M16PA08RSWG-ND |
Manufacturer | |
Manufacturer Product Number | 50011M16PA08RSWG |
Description | CABLE GLAND SET WITH LOCKNUT M16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.18000 | $3.18 |
| 10 | $2.69200 | $26.92 |
| 25 | $2.52280 | $63.07 |
| 50 | $2.40240 | $120.12 |
| 100 | $2.28760 | $228.76 |
| 300 | $2.11680 | $635.04 |
| 500 | $2.04186 | $1,020.93 |
| 1,000 | $1.94441 | $1,944.41 |
| 2,500 | $1.82274 | $4,556.85 |
| Unit Price without GST: | $3.18000 |
|---|---|
| Unit Price with GST: | $3.49800 |











