



50.013 PA15 | |
|---|---|
DigiKey Part Number | 2291-50.013PA15-ND |
Manufacturer | |
Manufacturer Product Number | 50.013 PA15 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG13.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $2.50200 | $25.02 |
| 25 | $2.34400 | $58.60 |
| 50 | $2.23200 | $111.60 |
| 100 | $2.12540 | $212.54 |
| 300 | $1.96677 | $590.03 |
| 500 | $1.89710 | $948.55 |
| 1,000 | $1.80655 | $1,806.55 |
| 2,500 | $1.69350 | $4,233.75 |
| Unit Price without GST: | $2.94000 |
|---|---|
| Unit Price with GST: | $3.23400 |











