



50.011M16PA08 | |
|---|---|
DigiKey Part Number | 2291-50.011M16PA08-ND |
Manufacturer | |
Manufacturer Product Number | 50.011M16PA08 |
Description | PERFECT CABLE GLAND M 16X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M16x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | M16x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.95000 | $1.95 |
| 10 | $1.66100 | $16.61 |
| 25 | $1.55760 | $38.94 |
| 50 | $1.48300 | $74.15 |
| 100 | $1.41210 | $141.21 |
| 300 | $1.30663 | $391.99 |
| 500 | $1.26034 | $630.17 |
| 1,000 | $1.20018 | $1,200.18 |
| 2,500 | $1.12505 | $2,812.63 |
| Unit Price without GST: | $1.95000 |
|---|---|
| Unit Price with GST: | $2.14500 |











