



50.011PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.011PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.011PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.118" (3.00mm) | |
Outside Cable Diameter (Max) | 0.276" (7.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.46600 | $14.66 |
| 25 | $1.37480 | $34.37 |
| 50 | $1.30880 | $65.44 |
| 100 | $1.24600 | $124.60 |
| 300 | $1.15300 | $345.90 |
| 500 | $1.11214 | $556.07 |
| 1,000 | $1.05906 | $1,059.06 |
| 2,500 | $0.99276 | $2,481.90 |
| Unit Price without GST: | $1.73000 |
|---|---|
| Unit Price with GST: | $1.90300 |











