



50013M20PASWR | |
|---|---|
DigiKey Part Number | 2291-50013M20PASWR-ND |
Manufacturer | |
Manufacturer Product Number | 50013M20PASWR |
Description | PERFECT CABLE GLAND M 20X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.354" (9.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.76200 | $27.62 |
| 25 | $2.58840 | $64.71 |
| 50 | $2.46500 | $123.25 |
| 100 | $2.34720 | $234.72 |
| 300 | $2.17207 | $651.62 |
| 500 | $2.09516 | $1,047.58 |
| 1,000 | $1.99517 | $1,995.17 |
| 2,500 | $1.87034 | $4,675.85 |
| Unit Price without GST: | $3.25000 |
|---|---|
| Unit Price with GST: | $3.57500 |











