



50.011 PA15 | |
|---|---|
DigiKey Part Number | 2291-50.011PA15-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PA15 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.67000 | $2.67 |
| 10 | $2.27600 | $22.76 |
| 25 | $2.13240 | $53.31 |
| 50 | $2.03040 | $101.52 |
| 100 | $1.93330 | $193.33 |
| 300 | $1.78893 | $536.68 |
| 500 | $1.72562 | $862.81 |
| 1,000 | $1.64325 | $1,643.25 |
| 2,500 | $1.54042 | $3,851.05 |
| Unit Price without GST: | $2.67000 |
|---|---|
| Unit Price with GST: | $2.93700 |











