



50.016 PA15 | |
|---|---|
DigiKey Part Number | 2291-50.016PA15-ND |
Manufacturer | |
Manufacturer Product Number | 50.016 PA15 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.38000 | $3.38 |
| 10 | $2.87400 | $28.74 |
| 25 | $2.69320 | $67.33 |
| 50 | $2.56440 | $128.22 |
| 100 | $2.44170 | $244.17 |
| 250 | $2.28876 | $572.19 |
| 500 | $2.17946 | $1,089.73 |
| 1,000 | $2.07547 | $2,075.47 |
| 2,500 | $1.94560 | $4,864.00 |
| Unit Price without GST: | $3.38000 |
|---|---|
| Unit Price with GST: | $3.71800 |











