



50.016PAR7035 | |
|---|---|
DigiKey Part Number | 2291-50.016PAR7035-ND |
Manufacturer | |
Manufacturer Product Number | 50.016PAR7035 |
Description | PERFECT CABLE GLAND POLYAMIDE RA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.276" (7.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $2.24500 | $22.45 |
| 25 | $2.10280 | $52.57 |
| 50 | $2.00260 | $100.13 |
| 100 | $1.90680 | $190.68 |
| 250 | $1.78740 | $446.85 |
| 500 | $1.70208 | $851.04 |
| 1,000 | $1.62083 | $1,620.83 |
| 2,500 | $1.51940 | $3,798.50 |
| Unit Price without GST: | $2.64000 |
|---|---|
| Unit Price with GST: | $2.90400 |











