



50.625 PA7001L | |
|---|---|
DigiKey Part Number | 2291-50.625PA7001L-ND |
Manufacturer | |
Manufacturer Product Number | 50.625 PA7001L |
Description | PERFECT CABLE GLAND M 25X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.433" (11.00mm) | |
Outside Cable Diameter (Max) | 0.669" (16.99mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $3.01600 | $30.16 |
| 25 | $2.82600 | $70.65 |
| 50 | $2.69080 | $134.54 |
| 100 | $2.56210 | $256.21 |
| 250 | $2.40156 | $600.39 |
| 500 | $2.28698 | $1,143.49 |
| 1,000 | $2.17781 | $2,177.81 |
| 2,500 | $2.04156 | $5,103.90 |
| Unit Price without GST: | $3.54000 |
|---|---|
| Unit Price with GST: | $3.89400 |











