



50021M25PA7035 | |
|---|---|
DigiKey Part Number | 2291-50021M25PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 50021M25PA7035 |
Description | PERFECT CABLE GLAND M 25X1,5 POL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M25x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | M25x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.60000 | $3.60 |
| 10 | $3.05700 | $30.57 |
| 25 | $2.86560 | $71.64 |
| 50 | $2.72860 | $136.43 |
| 100 | $2.59800 | $259.80 |
| 250 | $2.43532 | $608.83 |
| 500 | $2.31904 | $1,159.52 |
| 1,000 | $2.20838 | $2,208.38 |
| 2,500 | $2.07021 | $5,175.52 |
| Unit Price without GST: | $3.60000 |
|---|---|
| Unit Price with GST: | $3.96000 |











