



50.016M20PA08 | |
|---|---|
DigiKey Part Number | 2291-50.016M20PA08-ND |
Manufacturer | |
Manufacturer Product Number | 50.016M20PA08 |
Description | PERFECT CABLE GLAND M 20X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.92700 | $19.27 |
| 25 | $1.77640 | $44.41 |
| 50 | $1.67000 | $83.50 |
| 100 | $1.57030 | $157.03 |
| 250 | $1.44772 | $361.93 |
| 500 | $1.36144 | $680.72 |
| 1,000 | $1.28031 | $1,280.31 |
| 2,500 | $1.18050 | $2,951.25 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |











