



50.620 PA7001L | |
|---|---|
DigiKey Part Number | 2291-50.620PA7001L-ND |
Manufacturer | |
Manufacturer Product Number | 50.620 PA7001L |
Description | PERFECT CABLE GLAND M 20X1,5 - P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M20x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.315" (8.00mm) | |
Outside Cable Diameter (Max) | 0.512" (13.00mm) | |
Thread Size | M20x1.5 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $2.02000 | $20.20 |
| 25 | $1.89400 | $47.35 |
| 50 | $1.80320 | $90.16 |
| 100 | $1.71690 | $171.69 |
| 300 | $1.58873 | $476.62 |
| 500 | $1.53248 | $766.24 |
| 1,000 | $1.45933 | $1,459.33 |
| 2,500 | $1.36801 | $3,420.03 |
| Unit Price without GST: | $2.38000 |
|---|---|
| Unit Price with GST: | $2.61800 |











