
9354-0-15-01-18-01-10-0 | |
|---|---|
DigiKey Part Number | 9354-015011801100-ND |
Manufacturer | |
Manufacturer Product Number | 9354-0-15-01-18-01-10-0 |
Description | CONN PIN RCPT .037-.043 SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.69000 | $1.69 |
| 10 | $1.43900 | $14.39 |
| 25 | $1.34840 | $33.71 |
| 50 | $1.28360 | $64.18 |
| 100 | $1.22220 | $122.22 |
| 250 | $1.14552 | $286.38 |
| 500 | $1.09084 | $545.42 |
| 1,000 | $1.03875 | $1,038.75 |
| 3,000 | $0.96129 | $2,883.87 |
| Unit Price without GST: | $1.69000 |
|---|---|
| Unit Price with GST: | $1.85900 |





