Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0660-0-15-01-30-02-10-0

DigiKey Part Number
ED90514-ND
Manufacturer
Manufacturer Product Number
0660-0-15-01-30-02-10-0
Description
CONN PIN RCPT .015-.025 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.015" ~ 0.025" (0.38mm ~ 0.64mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.200" (5.08mm)
Accepts Pin Diameter
0.015" ~ 0.025" (0.38mm ~ 0.64mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.043" (1.09mm)
Mounting Hole Diameter
0.051" (1.30mm)
Flange Diameter
0.068" (1.73mm)
Tail Diameter
-
Socket Depth
0.180" (4.57mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,566
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.23400$2.34
25$0.21960$5.49
50$0.20880$10.44
100$0.19890$19.89
250$0.18644$46.61
500$0.17748$88.74
1,000$0.16901$169.01
2,500$0.15842$396.05
Unit Price without GST:$0.28000
Unit Price with GST:$0.30800