Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0394-0-15-01-07-01-10-0

DigiKey Part Number
0394-015010701100-ND
Manufacturer
Manufacturer Product Number
0394-0-15-01-07-01-10-0
Description
CONN PIN RCPT .065-.082 SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.065" ~ 0.082" (1.65mm ~ 2.08mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.400" (10.16mm)
Accepts Pin Diameter
0.065" ~ 0.082" (1.65mm ~ 2.08mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.107" (2.72mm)
Mounting Hole Diameter
0.120" (3.05mm)
Flange Diameter
0.143" (3.63mm)
Tail Diameter
-
Socket Depth
0.357" (9.07mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2.52000$2.52
10$2.14300$21.43
25$2.00920$50.23
50$1.91280$95.64
100$1.82150$182.15
250$1.70736$426.84
500$1.62586$812.93
1,000$1.54825$1,548.25
3,000$1.43283$4,298.49
Manufacturers Standard Package
Unit Price without GST:$2.52000
Unit Price with GST:$2.77200