
0314-0-15-80-34-80-10-0 | |
|---|---|
DigiKey Part Number | ED11312-ND |
Manufacturer | |
Manufacturer Product Number | 0314-0-15-80-34-80-10-0 |
Description | CONN PIN RCPT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.032" ~ 0.046" (0.81mm ~ 1.17mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.236" (6.00mm) | |
Accepts Pin Diameter | 0.032" ~ 0.046" (0.81mm ~ 1.17mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.087" (2.21mm) | |
Flange Diameter | 0.126" (3.20mm) | |
Tail Diameter | - | |
Socket Depth | 0.236" (5.99mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.88000 | $1.88 |
| 10 | $1.60000 | $16.00 |
| 25 | $1.49920 | $37.48 |
| 50 | $1.42740 | $71.37 |
| 100 | $1.35920 | $135.92 |
| 250 | $1.27404 | $318.51 |
| 500 | $1.21320 | $606.60 |
| 1,000 | $1.15528 | $1,155.28 |
| 3,000 | $1.06913 | $3,207.39 |
| Unit Price without GST: | $1.88000 |
|---|---|
| Unit Price with GST: | $2.06800 |





