Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8829-0-15-01-23-01-10-0

DigiKey Part Number
8829-0-15-01-23-01-10-0-ND
Manufacturer
Manufacturer Product Number
8829-0-15-01-23-01-10-0
Description
CONN PIN RCPT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.045" ~ 0.065" (1.14mm ~ 1.65mm) No Tail Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Tail Type
No Tail
Termination
Solder
Length - Overall
0.296" (7.52mm)
Accepts Pin Diameter
0.045" ~ 0.065" (1.14mm ~ 1.65mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.088" (2.24mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
0.120" (3.05mm)
Tail Diameter
-
Socket Depth
0.245" (6.22mm)
Contact Material
Beryllium Copper
Contact Finish
Tin-Lead
Contact Finish Thickness
200.0µin (5.08µm)
Features
-
Operating Temperature
-55°C ~ 125°C
Board Thickness
-
Insertion Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 952
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1.99000$1.99
10$1.69200$16.92
25$1.58600$39.65
50$1.51020$75.51
100$1.43790$143.79
250$1.34792$336.98
500$1.28352$641.76
1,000$1.22224$1,222.24
3,000$1.13110$3,393.30
Manufacturers Standard Package
Unit Price without GST:$1.99000
Unit Price with GST:$2.18900