CM05X7R105K06AH-HE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 114,127
Unit Price: $0.77000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 89
Unit Price: $0.24000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 163,530
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 105,835
Unit Price: $0.35000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 797,722
Unit Price: $0.21000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.03208
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 57,142
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 231,301
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 509,712
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 32,157
Unit Price: $0.15000
Datasheet
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05X7R105K06AH-HE

DigiKey Part Number
478-CM05X7R105K06AH-HETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CM05X7R105K06AH-HE
Description
SMD MLCC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 10,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.02851$285.10
30,000$0.02773$831.90
50,000$0.02714$1,357.00
Manufacturers Standard Package
Unit Price without GST:$0.02851
Unit Price with GST:$0.03136