
CL05B105KQ5QNWC | |
|---|---|
DigiKey Part Number | 1276-CL05B105KQ5QNWCTR-ND - Tape & Reel (TR) 1276-CL05B105KQ5QNWCCT-ND - Cut Tape (CT) 1276-CL05B105KQ5QNWCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05B105KQ5QNWC |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.15200 | $1.52 |
| 50 | $0.10760 | $5.38 |
| 100 | $0.09380 | $9.38 |
| 500 | $0.07094 | $35.47 |
| 1,000 | $0.06390 | $63.90 |
| 2,500 | $0.05650 | $141.25 |
| 5,000 | $0.05205 | $260.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04839 | $483.90 |
| 20,000 | $0.04537 | $907.40 |
| 30,000 | $0.04386 | $1,315.80 |
| 50,000 | $0.04219 | $2,109.50 |
| 70,000 | $0.04121 | $2,884.70 |
| 100,000 | $0.04027 | $4,027.00 |
| Unit Price without GST: | $0.27000 |
|---|---|
| Unit Price with GST: | $0.29700 |

