1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155R70J105KE01J

DigiKey Part Number
490-GRT155R70J105KE01JTR-ND - Tape & Reel (TR)
490-GRT155R70J105KE01JCT-ND - Cut Tape (CT)
490-GRT155R70J105KE01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155R70J105KE01J
Description
CAP CER 1UF 6.3V X7R 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155R70J105KE01J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,157
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07400$0.74
50$0.05060$2.53
100$0.04340$4.34
500$0.03166$15.83
1,000$0.02801$28.01
2,500$0.02420$60.50
5,000$0.02191$109.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01636$818.00
100,000$0.01540$1,540.00
150,000$0.01492$2,238.00
250,000$0.01439$3,597.50
350,000$0.01408$4,928.00
500,000$0.01378$6,890.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500