
KAM05AR70J105KH | |
|---|---|
DigiKey Part Number | 478-KAM05AR70J105KHTR-ND - Tape & Reel (TR) 478-KAM05AR70J105KHCT-ND - Cut Tape (CT) 478-KAM05AR70J105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM05AR70J105KH |
Description | CAP CER 1UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.13700 | $1.37 |
| 50 | $0.09660 | $4.83 |
| 100 | $0.08420 | $8.42 |
| 500 | $0.06344 | $31.72 |
| 1,000 | $0.05703 | $57.03 |
| 2,500 | $0.05031 | $125.78 |
| 5,000 | $0.04626 | $231.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04293 | $429.30 |
| 20,000 | $0.04019 | $803.80 |
| 30,000 | $0.03882 | $1,164.60 |
| 50,000 | $0.03730 | $1,865.00 |
| 70,000 | $0.03641 | $2,548.70 |
| 100,000 | $0.03556 | $3,556.00 |
| Unit Price without GST: | $0.24000 |
|---|---|
| Unit Price with GST: | $0.26400 |

