
GMC04X7R105K6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R105K6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R105K6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X7R105K6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R105K6R3NT |
Description | CAP0402 X7R 1UF 10% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04700 | $0.47 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.02730 | $2.73 |
| 500 | $0.01950 | $9.75 |
| 1,000 | $0.01710 | $17.10 |
| 2,500 | $0.01457 | $36.42 |
| 5,000 | $0.01306 | $65.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01182 | $118.20 |
| 20,000 | $0.01080 | $216.00 |
| 30,000 | $0.01029 | $308.70 |
| 50,000 | $0.00972 | $486.00 |
| 70,000 | $0.00939 | $657.30 |
| 100,000 | $0.00907 | $907.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

