ESX10-T Thermal Circuit Breakers

Weidmüller’s supplementary breakers are designed to ensure selective disconnection of 12 VDC and/or 24 VDC load systems

Image of Weidmuller's ESX10-TC Thermal Circuit BreakersWeidmüller’s electronic circuit protection type ESX10-T is designed to ensure selective disconnection of 12 VDC and/or 24 VDC load systems. Both 12 VDC and 24 VDC power supplies, which are widely used in industry today, will shut down the output in the event of an overload with the result that one faulty load in the system can lead to complete disconnection of all loads.

Through selective disconnection, the ESX10-T responds much faster to overload or short circuit conditions than the switch-mode power supply. This is achieved by active current limitation. The ESX10-T limits the highest possible current to 1.3 to 1.8 times the selected rated current of the circuit protector. This makes it possible to switch on capacitive loads of up to 20,000 μF, but they are disconnected only in the event of an overload or short circuit.

For optimal alignment with the characteristics of the application, the current rating of the ESX10-T can be selected in fixed values from 0.5 A to 12 A. Failure and status indication are provided by a multicolor LED and an integral short-circuit-proof status output or a relay signal contact. Remote operation is possible by means of a remote reset signal or a remote ON/OFF control signal. The manual ON/OFF button allows separate actuation and reset of individual load circuits.

Features
  • Clear status and failure indication through an LED, status output SF, or Si contact F
  • Ease of wiring through busbar LINE+ and 0 V as well as signal bars and bridges
  • Hazardous area approved: Class 1Div 2, Zone 2, ATEX Zone 2, and IECEx
  • Selective load protection, electronic trip characteristics
  • Active current limitation for safe connection of capacitive loads up to 20,000 μF and on overload/short circuit
  • Current ratings: 0.5 A to 12 A
  • Reliable overload disconnection with 1.1 x in plus, even with long load lines or small cable cross-sections
  • Manual ON/OFF button (S1)
  • Control input IN+ for remote ON/OFF signal (option)
  • Electronic reset input RE (option)
  • Integral fail-safe element adjusted to the current rating
  • Width per unit: 12.5 mm
  • Rail mounting

ESX10-T Thermal Circuit Breakers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CIR BRKR THRM 500MA 24VDC6720005305CIR BRKR THRM 500MA 24VDC7 - Immediate$176.42View Details
CIR BRKR THRM 1A 24VDC SLD SWCH7940100338CIR BRKR THRM 1A 24VDC SLD SWCH11 - Immediate$259.39View Details
CIR BRKR THRM 2A 24VDC SLD SWCH6720005302CIR BRKR THRM 2A 24VDC SLD SWCH0 - Immediate$219.68View Details
CIR BRKR SOLID STATE 3A 24VDC7940100340CIR BRKR SOLID STATE 3A 24VDC8 - Immediate$237.50View Details
CIR BRKR THRM 4A 24VDC SLD SWCH7940100341CIR BRKR THRM 4A 24VDC SLD SWCH8 - Immediate$267.55View Details
CIR BRKR THRM 6A 24VDC SLD SWCH7940100343CIR BRKR THRM 6A 24VDC SLD SWCH9 - Immediate$261.57View Details
CIR BRKR THRM 8A 24VDC SLD SWCH7940100344CIR BRKR THRM 8A 24VDC SLD SWCH6 - Immediate$234.40View Details
CIR BRKR THRM 10A 24VDC SLD SWCH7940100345CIR BRKR THRM 10A 24VDC SLD SWCH0 - Immediate$184.66View Details
CIR BRKR THRM 12A 24VDC SLD SWCH7940100346CIR BRKR THRM 12A 24VDC SLD SWCH2 - Immediate$234.40View Details
CIR BRKR THRM 2A 24VDC SLD SWCH7940100382CIR BRKR THRM 2A 24VDC SLD SWCH0 - Immediate$206.83View Details
CIR BRKR THRM 12A 24VDC SLD SWCH7940100389CIR BRKR THRM 12A 24VDC SLD SWCH0 - Immediate$206.83View Details
Published: 2019-09-27