6720005362
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6720005362
6720005362
6720005362
Circuit Breaker Basics - Another Teaching Moment

7940100382

DigiKey Part Number
281-7940100382-ND
Manufacturer
Manufacturer Product Number
7940100382
Description
CIR BRKR THRM 2A 24VDC SLD SWCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 2A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
2A
Voltage Rating - DC
24 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
8$206.83000$1,654.64
Manufacturers Standard Package
Unit Price without GST:$206.83000
Unit Price with GST:$227.51300