




7940100338 | |
|---|---|
DigiKey Part Number | 281-7940100338-ND |
Manufacturer | |
Manufacturer Product Number | 7940100338 |
Description | CIR BRKR THRM 1A 24VDC SLD SWCH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $259.39000 | $259.39 |
| 5 | $215.05800 | $1,075.29 |
| 10 | $198.28600 | $1,982.86 |
| 50 | $163.91640 | $8,195.82 |
| 100 | $150.85940 | $15,085.94 |
| Unit Price without GST: | $259.39000 |
|---|---|
| Unit Price with GST: | $285.32900 |












