7940100345 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Weidmüller
In Stock: 10
Unit Price: $257.50000
Datasheet
6720005310
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6720005310
6720005310
6720005310
Circuit Breaker Basics - Another Teaching Moment

7940100345

DigiKey Part Number
281-7940100345-ND
Manufacturer
Manufacturer Product Number
7940100345
Description
CIR BRKR THRM 10A 24VDC SLD SWCH
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A AC 24 V DC Slide Switch DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
DIN Rail
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - DC
24 V
Actuator Type
Slide Switch
Number of Poles
1
Illumination
Green, Orange, Red
Illumination Voltage (Nominal)
-
Approval Agency
ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes