




6720005305 | |
|---|---|
DigiKey Part Number | 281-4934-ND |
Manufacturer | |
Manufacturer Product Number | 6720005305 |
Description | CIR BRKR THRM 500MA 24VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 500mA AC 24 V DC Slide Switch DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 500mA | |
Voltage Rating - DC | 24 V | |
Actuator Type | Slide Switch | |
Number of Poles | 1 | |
Illumination | Green, Orange, Red | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CE, CSA C22.2 No 14, CSA C22.2 No 142, CSA C22.2 No 213, UL1604, UL508, UL2367, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $176.42000 | $176.42 |
| 5 | $146.29400 | $731.47 |
| Unit Price without GST: | $176.42000 |
|---|---|
| Unit Price with GST: | $194.06200 |












