In summary, JAE’s FA10 Series is a 0.5mm pitch, top and bottom-surface connection type, one-action LIF (Low Insertion Force) insertion FPC connector ideally suited for saving space in mobile devices. Space saving FPC connector with 0.5mm pitch, 0.9mm overall height , and 3.2mm depth. Applicable FPC thickness 0.2 ±0.03mm, top and bottom-surface connection type, LIF structure (non-sliding point of contact). Guides for FPC sides for friction lock and prevention of misalignment. One-action mating, with no need for actuator or slider operation during insertion and removal. Tapered guides in the insertion area for improved FPC insertion guidance. Board pattern traces are possible under the connector, excluding terminal areas. Terminals at both front and back improve board retention strength. Lead-free, halogen-free compliant product. Nickel barrier prevents solder wicking.