Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
FA10-Slide4

The FA10 Series FPC connector is available in multiple pin counts. With a 0.5mm pitch, 0.9mm height and 3.2mm depth, its space-saving features are ideal for compact devices. The FA10’s applicable FPC thickness is 0.2mm ±0.03mm and has an operating temperature range of -40ºC to 85ºC. Its rated current is 0.5A per pin, and its mating durability is 20 cycles.

PTM Published on: 2013-09-16