Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
FA10-Slide3

JAE’s FA10 Series FPC space-saving connector has a 0.5mm pitch with a 0.9mm height and 3.2mm depth. The FA10 is a top and bottom surface connection type with a low insertion force type structure. The FPC guides prevent misalignment by holding the FPC in place until the actuator locks. Its easy, one-action mating requires no actuator or slider operation during insertion and removal. The tapered guides promotes easy FPC insertion.

PTM Published on: 2013-09-16