Fixed Inductors

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
600
In Stock
600 : $2.78543
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
60 nH
±20%
64 A
92A
Unshielded
0.15mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.382" L x 0.276" W (9.70mm x 7.00mm)
0.236" (6.00mm)
600
In Stock
600 : $2.78543
Tape & Reel (TR)
Tape & Reel (TR)
Active
Molded
-
70 nH
±20%
62 A
82A
Unshielded
0.15mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.382" L x 0.276" W (9.70mm x 7.00mm)
0.236" (6.00mm)
350
In Stock
500 : $4.02988
Tape & Reel (TR)
-
Active
Molded
-
85 nH
±20%
50 A
90A
Unshielded
0.33mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.382" L x 0.276" W (9.70mm x 7.00mm)
0.236" (6.00mm)
0
In Stock
Check Lead Time
600 : $2.78543
Tape & Reel (TR)
Active
Molded
-
85 nH
±20%
58 A
75A
Unshielded
0.16mOhm Max
-
-
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Horizontal, 4 PC Pad
Horizontal, 4 PC Pad
0.382" L x 0.276" W (9.70mm x 7.00mm)
0.236" (6.00mm)
Showing
of 4

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.