
PBP107360P470NM | |
|---|---|
DigiKey Part Number | 5025-PBP107360P470NMTR-ND - Tape & Reel (TR) 5025-PBP107360P470NMDKR-ND 5025-PBP107360P470NMCT-ND |
Manufacturer | |
Manufacturer Product Number | PBP107360P470NM |
Description | FIXED IND 70NH 62A 0.15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 nH Unshielded Molded Inductor 62 A 0.15mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.15mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 4 PC Pad |
Tolerance ±20% | Supplier Device Package Horizontal, 4 PC Pad |
Current Rating (Amps) | Size / Dimension 0.382" L x 0.276" W (9.70mm x 7.00mm) |
Current - Saturation (Isat) 82A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.78543 | $1,671.26 |
| 1,200 | $2.62708 | $3,152.50 |
| 1,800 | $2.53877 | $4,569.79 |
| 3,000 | $2.45700 | $7,371.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.79000 | $4.79 |
| 10 | $3.94100 | $39.41 |
| 25 | $3.64640 | $91.16 |
| 50 | $3.43820 | $171.91 |
| 100 | $3.24180 | $324.18 |
| 250 | $3.00740 | $751.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.79000 | $4.79 |
| 10 | $3.94100 | $39.41 |
| 25 | $3.64640 | $91.16 |
| 50 | $3.43820 | $171.91 |
| 100 | $3.24180 | $324.18 |
| 250 | $3.00740 | $751.85 |
| Unit Price without GST: | $4.79000 |
|---|---|
| Unit Price with GST: | $5.26900 |

