Parametric Equivalent

PBP107360P485NM | |
|---|---|
DigiKey Part Number | 5025-PBP107360P485NMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBP107360P485NM |
Description | FIXED IND 85NH 58A 0.16 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Molded Inductor 58 A 0.16mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.16mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.382" L x 0.276" W (9.70mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 75A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AVR-2M100706S85NMT | Abracon LLC | 0 | 535-AVR-2M100706S85NMTTR-ND | $2.53373 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.78543 | $1,671.26 |
| Unit Price without GST: | $2.78543 |
|---|---|
| Unit Price with GST: | $3.06397 |


