Parametric Equivalent

AVR-2M100706S85NMT | |
|---|---|
DigiKey Part Number | 535-AVR-2M100706S85NMTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AVR-2M100706S85NMT |
Description | FIXED IND 85NH 75A .26MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Molded Inductor 58 A 0.16mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 75A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 0.16mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Horizontal, 4 PC Pad |
Inductance | Supplier Device Package Horizontal, 4 PC Pad |
Tolerance ±20% | Size / Dimension 0.382" L x 0.276" W (9.70mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBP107360P485NM | Superworld Electronics (S) Pte. Ltd. | 0 | 5025-PBP107360P485NMTR-ND | $2.78543 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $2.53373 | $1,520.24 |
| Unit Price without GST: | $2.53373 |
|---|---|
| Unit Price with GST: | $2.78710 |


