
PBP108060P885NM | |
|---|---|
DigiKey Part Number | 5025-PBP108060P885NMTR-ND - Tape & Reel (TR) 5025-PBP108060P885NMCT-ND 5025-PBP108060P885NMDKR-ND |
Manufacturer | |
Manufacturer Product Number | PBP108060P885NM |
Description | FIXED IND 85NH 50A 0.33 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 85 nH Unshielded Molded Inductor 50 A 0.33mOhm Max Horizontal, 4 PC Pad |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 0.33mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Horizontal, 4 PC Pad |
Tolerance ±20% | Supplier Device Package Horizontal, 4 PC Pad |
Current Rating (Amps) | Size / Dimension 0.382" L x 0.276" W (9.70mm x 7.00mm) |
Current - Saturation (Isat) 90A | Height - Seated (Max) 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.02988 | $2,014.94 |
| 1,000 | $3.80095 | $3,800.95 |
| 1,500 | $3.67329 | $5,509.94 |
| 2,500 | $3.64000 | $9,100.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.83000 | $6.83 |
| 10 | $5.61400 | $56.14 |
| 25 | $5.19400 | $129.85 |
| 50 | $4.89740 | $244.87 |
| 100 | $4.61770 | $461.77 |
| 250 | $4.45536 | $1,113.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.83000 | $6.83 |
| 10 | $5.61400 | $56.14 |
| 25 | $5.19400 | $129.85 |
| 50 | $4.89740 | $244.87 |
| 100 | $4.61770 | $461.77 |
| 250 | $4.45536 | $1,113.84 |
| Unit Price without GST: | $6.83000 |
|---|---|
| Unit Price with GST: | $7.51300 |

