Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 900 mA | - | Unshielded | 220mOhm Max | 35 @ 2.52MHz | 6.5MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.374" (9.50mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 1.4 A | - | Unshielded | 130mOhm Max | 40 @ 2.52MHz | 4.7MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.551" (14.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 1.2 A | - | Unshielded | 220mOhm Max | 35 @ 2.52MHz | 6.5MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.374" (9.50mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 1.8 A | - | Unshielded | 130mOhm Max | 40 @ 2.52MHz | 4.7MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.551" (14.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | - | Ferrite | 82 µH | ±10% | 230 mA | - | Unshielded | 1.2Ohm Max | 50 @ 2.52MHz | 7MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.268" Dia (6.80mm) | 0.433" (11.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 900 mA | - | Unshielded | 220mOhm Max | 35 @ 2.52MHz | 6.5MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.354" Dia (9.00mm) | 0.374" (9.50mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | - | Ferrite | 82 µH | ±10% | 1.4 A | - | Unshielded | 130mOhm Max | 40 @ 2.52MHz | 4.7MHz | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Radial, Vertical Cylinder | - | 0.433" Dia (11.00mm) | 0.551" (14.00mm) | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Wirewound | - | 82 µH | ±10% | 620 mA | 620mA | Unshielded | 920mOhm Max | - | - | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.173" Dia x 0.315" L (4.40mm x 8.00mm) | - | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | Wirewound | - | 82 µH | ±10% | 620 mA | 620mA | Unshielded | 920mOhm Max | - | - | - | -25°C ~ 105°C | 2.52 MHz | - | Through Hole | Axial | - | 0.173" Dia x 0.315" L (4.40mm x 8.00mm) | - |