
CAL45TB820K-1K | |
|---|---|
DigiKey Part Number | CAL45TB820K-1K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CAL45TB820K-1K |
Description | FIXED IND 82UH 620MA 920 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Wirewound Inductor 620 mA 920mOhm Max Axial |
Category | Current - Saturation (Isat) 620mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 920mOhm Max |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Type Wirewound | Mounting Type Through Hole |
Inductance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.173" Dia x 0.315" L (4.40mm x 8.00mm) |
Current Rating (Amps) |

