Similar

LHLC10TB820K | |
|---|---|
DigiKey Part Number | LHLC10TB820K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLC10TB820K |
Description | FIXED IND 82UH 1.8A 130 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 1.8 A 130mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 130mOhm Max |
Mfr | Q @ Freq 40 @ 2.52MHz |
Series | Frequency - Self Resonant 4.7MHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC630R-823K | Delevan | 0 | DN4790-ND | $11.14610 | Similar |


