Similar

LHL08TB820KS | |
|---|---|
DigiKey Part Number | LHL08TB820KS-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHL08TB820KS |
Description | FIXED IND 82UH 900MA 220 MOHM TH |
Customer Reference | |
Detailed Description | 82 µH Unshielded Inductor 900 mA 220mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 220mOhm Max |
Mfr | Q @ Freq 35 @ 2.52MHz |
Series | Frequency - Self Resonant 6.5MHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.354" Dia (9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.374" (9.50mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RLB0914-820KL | Bourns Inc. | 1,423 | RLB0914-820KL-ND | $0.55000 | Similar |


