
RLB0914-820KL | |
|---|---|
DigiKey Part Number | RLB0914-820KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB0914-820KL |
Description | FIXED IND 82UH 1.28A 230 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 1.28 A 230mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0914-820KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 230mOhm Max |
Series | Q @ Freq 30 @ 2.52MHz |
Packaging Bulk | Frequency - Self Resonant 4MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 2.52 MHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±10% | Size / Dimension 0.343" Dia (8.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.512" (13.00mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.45900 | $4.59 |
| 25 | $0.42400 | $10.60 |
| 50 | $0.39980 | $19.99 |
| 200 | $0.35540 | $71.08 |
| 400 | $0.33510 | $134.04 |
| 600 | $0.32373 | $194.24 |
| 1,000 | $0.31001 | $310.01 |
| 2,600 | $0.28588 | $743.29 |
| Unit Price without GST: | $0.55000 |
|---|---|
| Unit Price with GST: | $0.60500 |

