Bourns Inc. Fixed Inductors

Results: 10,050
Series
-1110112011301140200021002100HT2100LL22002200HT2200LL
Packaging
BoxBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum Core, WirewoundMoldedMultilayerToroidalWirewound
Material - Core
-AirAlloy PowderAluminaCarbonyl PowderCeramicFerriteIronIron PowderMetalMetal CompositeNon-MagneticPhenolicPolymer
Inductance
1 nH1.2 nH1.5 nH1.6 nH1.8 nH1.9 nH2 nH2.2 nH2.4 nH2.7 nH2.8 nH3.3 nH
Tolerance
-20%, +40%-15%, +20%±0.3nH±2%±5%±10%±15%±20%±25%±30%-
Current Rating (Amps)
5 mA8 mA9 mA10 mA11 mA12 mA13 mA15 mA16 mA17 mA18 mA20 mA
Current - Saturation (Isat)
3mA4mA5mA5.5mA6mA7.5mA8mA9mA10mA12mA13mA14mA
Shielding
ShieldedUnshielded
DC Resistance (DCR)
0.125mOhm0.14mOhm Max0.15mOhm Max0.35mOhm Max0.38mOhm Max0.41mOhm Max0.43mOhm Max0.48mOhm Max0.55mOhm Max0.6mOhm Max600µOhm Max0.7mOhm Max
Q @ Freq
3 @ 100kHz3 @ 100MHz3 @ 1MHz4 @ 25.2MHz5 @ 100kHz5 @ 1MHz5 @ 25.2MHz5 @ 796kHz6 @ 100kHz6 @ 7.96MHz6 @ 796kHz6.7 @ 796kHz
Frequency - Self Resonant
52kHz54kHz56kHz60kHz62kHz65kHz70kHz75kHz77kHz84kHz90kHz100kHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 180°C-55°C ~ 200°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 155°C
Inductance Frequency - Test
1 kHz10 kHz25 kHz25.2 kHz79 kHz79.6 kHz100 kHz250 kHz252 kHz400 kHz500 kHz790 kHz
Features
-Flat WireFlat Wire, High Saturation
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD4-SMD8-SMD, Gull Wing0402 (1005 Metric)0603 (1608 Metric)0805 (2012 Metric)0806 (2016 Metric)1008 (2520 Metric)1206 (3216 Metric)1210 (3225 Metric)1212 (3030 Metric)1515 (4040 Metric)
Supplier Device Package
2-SMD04020402 (1005 Metric)06030603 (1608 Metric)08050805 (2012 Metric)08060806 (2016 Metric)10081008 (2520 Metric)1206
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.063" L x 0.031" W (1.60mm x 0.80mm)0.063" L x 0.039" W (1.60mm x 1.00mm)0.063" L x 0.045" W (1.60mm x 1.15mm)0.065" L x 0.041" W (1.65mm x 1.05mm)0.065" L x 0.045" W (1.65mm x 1.15mm)0.079" L x 0.047" W (2.00mm x 1.20mm)0.079" L x 0.049" W (2.00mm x 1.25mm)0.079" L x 0.050" W (2.00mm x 1.27mm)0.079" L x 0.063" W (2.00mm x 1.60mm)0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.022" (0.55mm)0.024" (0.60mm)0.031" (0.80mm)0.033" (0.85mm)0.035" (0.90mm)0.037" (0.94mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.02mm)0.041" (1.03mm)0.041" (1.05mm)0.043" (1.10mm)
Stocking Options
Environmental Options
Media
Marketplace Product
10,050Results
Applied FiltersRemove All

Showing
of 10,050
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
CVH252009
CVH252009-4R7M
FIXED IND 4.7UH 1.1A 110MOHM SMD
Bourns Inc.
6,204
In Stock
1 : $0.44000
Cut Tape (CT)
3,000 : $0.17218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
4.7 µH
±20%
1.1 A
-
Shielded
110mOhm Max
-
25MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SRN4018
SRN4018-6R8M
FIXED IND 6.8UH 1.5A 118MOHM SMD
Bourns Inc.
149,049
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
1.5 A
1.6A
Shielded
118mOhm Max
9 @ 7.96MHz
30MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
SRN4018-2R2M
FIXED IND 2.2UH 2.9A 44 MOHM SMD
Bourns Inc.
103,911
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
2.9 A
3A
Shielded
44mOhm Max
9 @ 7.96MHz
60MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
SRN4018-4R7M
FIXED IND 4.7UH 1.9A 84 MOHM SMD
Bourns Inc.
77,155
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.9 A
2A
Shielded
84mOhm Max
9 @ 7.96MHz
35MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
SRN4018
SRN4018-1R0Y
FIXED IND 1UH 3.7A 23 MOHM SMD
Bourns Inc.
49,061
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.29184
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
3.7 A
4.2A
Shielded
23mOhm Max
9 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.071" (1.80mm)
RLB0914-681KL
RLB0914-681KL
FIXED IND 680UH 490MA 1.6 OHM TH
Bourns Inc.
32,042
In Stock
1 : $0.66000
Bulk
Bulk
Active
Drum Core, Wirewound
Ferrite
680 µH
±10%
490 mA
900mA
Unshielded
1.6Ohm Max
20 @ 796kHz
1.6MHz
-
-40°C ~ 125°C
796 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.343" Dia (8.70mm)
0.512" (13.00mm)
SRN3015
SRN3015-2R2M
FIXED IND 2.2UH 1.8A 72 MOHM SMD
Bourns Inc.
635,394
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.31185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.8 A
1.65A
Shielded
72mOhm Max
10 @ 7.96MHz
90MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
SRN3015-220M
FIXED IND 22UH 600MA 622MOHM SMD
Bourns Inc.
106,574
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.31185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
600 mA
580mA
Shielded
622mOhm Max
17 @ 2.52MHz
28MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN5040 Series
SRN5040-4R7M
FIXED IND 4.7UH 3.1A 35 MOHM SMD
Bourns Inc.
60,094
In Stock
1 : $0.69000
Cut Tape (CT)
1,000 : $0.31638
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
3.1 A
3.3A
Shielded
35mOhm Max
15 @ 7.96MHz
27MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.197" L x 0.197" W (5.00mm x 5.00mm)
0.157" (4.00mm)
SRN3015
SRN3015-1R0Y
FIXED IND 1UH 2.35A 48 MOHM SMD
Bourns Inc.
46,453
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.31185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±30%
2.35 A
2.35A
Shielded
48mOhm Max
10 @ 7.96MHz
145MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRN3015
SRN3015-100M
FIXED IND 10UH 1A 276 MOHM SMD
Bourns Inc.
24,639
In Stock
1 : $0.69000
Cut Tape (CT)
2,000 : $0.31185
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
1 A
880mA
Shielded
276mOhm Max
10 @ 2.52MHz
45MHz
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
SRP2010
SRP2010-2R2M
FIXED IND 2.2UH 1.7A 150MOHM SMD
Bourns Inc.
15,330
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.30332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
2.2 µH
±20%
1.7 A
1.9A
Shielded
150mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0806 (2016 Metric)
0806 (2016 Metric)
0.079" L x 0.063" W (2.00mm x 1.60mm)
0.039" (1.00mm)
SRN8040
SRN8040-101M
FIXED IND 100UH 1A 400 MOHM SMD
Bourns Inc.
115,888
In Stock
1 : $0.72000
Cut Tape (CT)
1,000 : $0.36017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
1 A
1A
Shielded
400mOhm Max
10 @ 796kHz
6MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.157" (4.00mm)
SRP2510A_SRP2512A
SRP2510A-R22M
FIXED IND 220NH 5.9A 12.5MOHM SM
Bourns Inc.
3,475
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.33360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
220 nH
±20%
5.9 A
7.9A
Shielded
12.5mOhm Max
35 @ 1MHz
170MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
SRN6045
SRN6045-150M
FIXED IND 15UH 1.9A 95.8MOHM SMD
Bourns Inc.
35,616
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
15 µH
±20%
1.9 A
2.3A
Shielded
95.8mOhm Max
17 @ 2.52MHz
13MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-470M
FIXED IND 47UH 1.1A 257 MOHM SMD
Bourns Inc.
21,143
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.1 A
1.3A
Shielded
257mOhm Max
13 @ 2.52MHz
7MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-101M
FIXED IND 100UH 700MA 494MOHM SM
Bourns Inc.
19,229
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
100 µH
±20%
700 mA
800mA
Shielded
494mOhm Max
22 @ 796kHz
5MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-100M
FIXED IND 10UH 2.5A 58.6MOHM SMD
Bourns Inc.
13,094
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±20%
2.5 A
3A
Shielded
58.6mOhm Max
17 @ 2.52MHz
15MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045
SRN6045-330M
FIXED IND 33UH 1.4A 188 MOHM SMD
Bourns Inc.
10,191
In Stock
1 : $0.78000
Cut Tape (CT)
1,000 : $0.35621
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
33 µH
±20%
1.4 A
1.5A
Shielded
188mOhm Max
17 @ 2.52MHz
9MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRP2510A_SRP2512A
SRP2512A-4R7M
FIXED IND 4.7UH 1.55A 235MOHM SM
Bourns Inc.
14,431
In Stock
1 : $0.81000
Cut Tape (CT)
3,000 : $0.36095
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Iron Powder
4.7 µH
±20%
1.55 A
1.9A
Shielded
235mOhm Max
39 @ 1MHz
37MHz
AEC-Q200
-40°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
SRN6045TA-SERIES
SRN6045TA-6R8M
FIXED IND 6.8UH 3.6A 34 MOHM SMD
Bourns Inc.
61,043
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.38343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
6.8 µH
±20%
3.6 A
5.7A
Shielded
34mOhm
15 @ 1MHz
30MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-470M
FIXED IND 47UH 1.6A 200 MOHM SMD
Bourns Inc.
48,182
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.38343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.6 A
2A
Shielded
200mOhm
15 @ 1MHz
12MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-2R2Y
FIXED IND 2.2UH 6A 15 MOHM SMD
Bourns Inc.
5,877
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.38343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
2.2 µH
±30%
6 A
9.5A
Shielded
15mOhm
15 @ 1MHz
55MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRN6045TA-SERIES
SRN6045TA-220M
FIXED IND 22UH 2.3A 96 MOHM SMD
Bourns Inc.
2,855
In Stock
1 : $0.84000
Cut Tape (CT)
1,000 : $0.38343
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
22 µH
±20%
2.3 A
3.3A
Shielded
96mOhm
15 @ 1MHz
17MHz
AEC-Q200
-55°C ~ 125°C
1 MHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
SRR7032-471M
SRR7032-471M
FIXED IND 470UH 200MA 2.4OHM SMD
Bourns Inc.
32,476
In Stock
1 : $0.86000
Cut Tape (CT)
1,500 : $0.43017
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
470 µH
±20%
200 mA
200mA
Shielded
2.4Ohm Max
34 @ 796kHz
5.1MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.276" L x 0.276" W (7.00mm x 7.00mm)
0.134" (3.40mm)
Showing
of 10,050

Bourns Inc. Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.