RF FETs, MOSFETs

Results: 3,518
Stocking Options
Environmental Options
Media
Exclude
3,518Results

Showing
of 3,518
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Technology
Configuration
Frequency
Gain
Voltage - Test
Current Rating (Amps)
Noise Figure
Current - Test
Power - Output
Voltage - Rated
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
BCV27
RF MOSFET JFET 15V SOT23-3
onsemi
39,424
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.14171
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
JFET
N-Channel
400MHz
-
15 V
10mA
4dB
-
-
25 V
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
Micro-X Plastic Package
RF MOSFET PHEMT FET 2V 4MICROX
CEL
26,620
In Stock
1 : $2.48000
Cut Tape (CT)
10,000 : $1.19206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
pHEMT FET
-
12GHz
13.7dB
2 V
15mA
0.5dB
10 mA
125mW
4 V
-
-
-
4-Micro-X
4-Micro-X
SOT-89A
RF MOSFET LDMOS 7.5V SOT89A
NXP USA Inc.
1,751
In Stock
1 : $5.71000
Cut Tape (CT)
1,000 : $3.16676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LDMOS
-
520MHz
20.9dB
7.5 V
-
-
100 mA
4.9W
30 V
-
-
Surface Mount
TO-243AA
SOT-89A
8PowerVDFN
RF MOSFET LDMOS 12.5V POWERFLAT
STMicroelectronics
5,765
In Stock
1 : $11.42000
Cut Tape (CT)
3,000 : $6.55307
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
500MHz
19dB
12.5 V
2.5A
-
50 mA
3W
40 V
-
-
-
8-PowerVDFN
PowerFLAT™ (5x5)
PLD-1.5W
RF MOSFET LDMOS 7.5V PLD-1.5W
NXP USA Inc.
4,769
In Stock
1 : $18.81000
Cut Tape (CT)
1,000 : $11.51405
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LDMOS
-
870MHz
15.2dB
7.5 V
-
-
100 mA
7.3W
30 V
-
-
Surface Mount
PLD-1.5W
PLD-1.5W
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
6,000
In Stock
1 : $26.40000
Cut Tape (CT)
1,000 : $1.72973
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
20.9dB
3 V
-
1.8dB
15 mA
20dBm
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
SAV-331+
RF MOSFET E-PHEMT 3V MMM1362
Mini-Circuits
4,658
In Stock
1 : $26.40000
Cut Tape (CT)
3,000 : $2.53346
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
E-pHEMT
-
45MHz ~ 6GHz
23.2dB
3 V
-
1.9dB
60 mA
21.5dB
5 V
-
-
Surface Mount
SC-82A, SOT-343
MMM1362
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
762
In Stock
1 : $27.45000
Cut Tape (CT)
500 : $17.74244
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 941MHz
18.4dB
-
-
-
-
25W
13.6 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
677
In Stock
1 : $29.35000
Cut Tape (CT)
500 : $19.06206
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
180 mA
43dBm
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS 50V SOT1483-1
Ampleon USA Inc.
532
In Stock
1 : $32.83000
Cut Tape (CT)
500 : $21.47708
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
Dual, Common Source
1.4GHz
22dB
50 V
1.4µA
-
60 mA
10W
104 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10GZ
RF MOSFET LDMOS SOT1483-1
Ampleon USA Inc.
2,334
In Stock
1 : $34.30000
Cut Tape (CT)
500 : $22.51322
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1MHz ~ 1.5GHz
17dB
-
-
-
-
30W
50 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
PLD-1.5
RF MOSFET LDMOS 28V PLD-1.5
NXP USA Inc.
1,519
In Stock
1 : $36.65000
Cut Tape (CT)
1,000 : $23.55980
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LDMOS
-
1.96GHz
18dB
28 V
-
-
50 mA
4W
68 V
-
-
Surface Mount
PLD-1.5
PLD-1.5
BLP15H9S10XY
RF MOSFET LDMOS 15V SOT1482-1
Ampleon USA Inc.
706
In Stock
1 : $37.74000
Cut Tape (CT)
500 : $24.92116
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
520MHz
19.6dB
15 V
1.4µA
-
893 mA
55W
30 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
BLP15H9S10GZ
RF MOSFET LDMOS 28V SOT1483-1
Ampleon USA Inc.
315
In Stock
1 : $39.09000
Cut Tape (CT)
500 : $25.87498
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
400MHz ~ 2.7GHz
19dB
28 V
1.4µA
-
100 mA
20W
65 V
-
-
Surface Mount
SOT-1483-1
SOT1483-1
BLP15H9S10XY
RF MOSFET LDMOS 50V SOT1482-1
Ampleon USA Inc.
729
In Stock
1 : $39.85000
Cut Tape (CT)
500 : $26.41144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LDMOS
-
1.5GHz
19dB
50 V
1.4µA
-
30 mA
100W
106 V
-
-
Surface Mount
SOT-1482-1
SOT-1482-1
TO-270-2 Gull Wing
RF MOSFET LDMOS 13.6V TO270-2
NXP USA Inc.
881
In Stock
1 : $56.13000
Cut Tape (CT)
500 : $37.85786
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
LDMOS
-
520MHz
17.7dB
13.6 V
-
-
10 mA
31W
40 V
-
-
Surface Mount
TO-270BA
TO-270-2 GULL
MRF101xN
RF MOSFET LDMOS 50V TO220-3
NXP USA Inc.
148
In Stock
1 : $56.89000
Tube
-
Tube
Last Time Buy
LDMOS
-
1.8MHz ~ 250MHz
21.1dB
50 V
10µA
-
100 mA
115W
133 V
-
-
-
TO-220-3
TO-220-3
3 SIL
RF MOSFET TO247
NXP USA Inc.
206
In Stock
54,000
Marketplace
1 : $56.90000
Tube
-
Tube
Tube
Last Time Buy
LDMOS
N-Channel
1.8MHz ~ 50MHz
28.2dB
50 V
-
-
50 mA
300W
50 V
-
-
Through Hole
3-SIP
3-SIL
MHT1803B
RF MOSFET TO247
NXP USA Inc.
560
In Stock
11,037
Marketplace
1 : $58.20000
Tube
-
Tube
Tube
Last Time Buy
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
MRF101xN
RF MOSFET LDMOS 50V TO220-3
NXP USA Inc.
200
In Stock
1 : $64.72000
Tube
-
Tube
Last Time Buy
LDMOS
-
1.8MHz ~ 250MHz
21.1dB
50 V
10µA
-
100 mA
115W
133 V
-
-
-
TO-220-3
TO-220-3
56
In Stock
1 : $86.66000
Cut Tape (CT)
200 : $61.95200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HEMT
-
0Hz ~ 6GHz
12dB
28 V
-
-
100 mA
8W
84 V
-
-
Surface Mount
6-VDFN Exposed Pad
16-QFN (3x3)
QPD0030
DC-4 GHZ, 45W, 48V GAN RF PWR TR
Qorvo
257
In Stock
1 : $121.31000
Cut Tape (CT)
250 : $68.15896
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
GaN HEMT
-
5GHz
15.5dB
48 V
-
-
150 mA
45W
55 V
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3x4)
TQP3M9018
0.03-3.0GHZ,10W,32V GAN RF I/P-M
Qorvo
92
In Stock
1 : $125.43000
Cut Tape (CT)
100 : $81.49960
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HEMT
N-Channel
30MHz ~ 3GHz
17.1dB
32 V
-
-
50 mA
10W
100 V
-
-
Surface Mount
16-VFQFN Exposed Pad
16-QFN (3x3)
MRF300BN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
447
In Stock
1 : $127.33000
Tube
-
Tube
Last Time Buy
LDMOS
-
27MHz ~ 250MHz
18.7dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
MRF300AN
RF MOSFET LDMOS 50V TO247
NXP USA Inc.
561
In Stock
1 : $128.27000
Tube
-
Tube
Last Time Buy
LDMOS
-
27MHz ~ 250MHz
28dB
50 V
-
-
-
300W
-
-
-
Through Hole
TO-247-3
TO-247
Showing
of 3,518

RF FETs, MOSFETs


RF Transistors, FETs, and MOSFETs are a semiconductor device with three terminals where the current flowing through the device is controlled by an electric field. The devices in this family are designed be used in equipment involving radio frequencies. The transistor types for amplifying or switching the signal or power include E-pHEMT, LDMOS, MESFET, N-channel, P-channel, pHEMT, silicon carbide, 2 N-channel, and 4 N-channel.