0402X104M6R3CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 85,819
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 39,425
Unit Price: $0.15000
Datasheet

Parametric Equivalent


KEMET
In Stock: 222,563
Unit Price: $0.15000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 18,157
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10,000
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 17,923
Unit Price: $0.15000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.00628
Datasheet
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402X104M6R3CT

DigiKey Part Number
1292-0402X104M6R3CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402X104M6R3CT
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402X104M6R3CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00239$23.90
Manufacturers Standard Package
Unit Price without GST:$0.00239
Unit Price with GST:$0.00263