0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012105001

DigiKey Part Number
732-7478-2-ND - Tape & Reel (TR)
732-7478-1-ND - Cut Tape (CT)
732-7478-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012105001
Description
CAP CER 0.1UF 6.3V X5R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012105001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39,425
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.02900$0.29
50$0.01860$0.93
100$0.01590$1.59
500$0.01098$5.49
1,000$0.00949$9.49
2,500$0.00795$19.88
5,000$0.00702$35.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00626$62.60
20,000$0.00564$112.80
30,000$0.00533$159.90
50,000$0.00498$249.00
70,000$0.00478$334.60
100,000$0.00459$459.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500