


CC0402MRX5R5BB104 | |
|---|---|
DigiKey Part Number | 311-3818-2-ND - Tape & Reel (TR) 311-3818-1-ND - Cut Tape (CT) 311-3818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402MRX5R5BB104 |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402MRX5R5BB104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.03300 | $0.33 |
| 50 | $0.02220 | $1.11 |
| 100 | $0.01880 | $1.88 |
| 500 | $0.01314 | $6.57 |
| 1,000 | $0.01142 | $11.42 |
| 2,500 | $0.00960 | $24.00 |
| 5,000 | $0.00852 | $42.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00727 | $72.70 |
| 20,000 | $0.00657 | $131.40 |
| 30,000 | $0.00622 | $186.60 |
| 50,000 | $0.00584 | $292.00 |
| 70,000 | $0.00561 | $392.70 |
| 100,000 | $0.00540 | $540.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

