
04026D104MAT2A | |
|---|---|
DigiKey Part Number | 478-04026D104MAT2ATR-ND - Tape & Reel (TR) 478-04026D104MAT2ACT-ND - Cut Tape (CT) 478-04026D104MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D104MAT2A |
Description | CAP CER 0.1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D104MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04500 | $0.45 |
| 50 | $0.03000 | $1.50 |
| 100 | $0.02550 | $2.55 |
| 500 | $0.01806 | $9.03 |
| 1,000 | $0.01578 | $15.78 |
| 2,500 | $0.01341 | $33.52 |
| 5,000 | $0.01199 | $59.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01083 | $108.30 |
| 20,000 | $0.00987 | $197.40 |
| 30,000 | $0.00939 | $281.70 |
| 50,000 | $0.00885 | $442.50 |
| 70,000 | $0.00854 | $597.80 |
| 100,000 | $0.00825 | $825.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

