55A0114-24-0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 4,964
Unit Price: $2.11400
Datasheet
24 AWG Hook-Up Wire 19/36 Black 600V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55A0114-24-0

DigiKey Part Number
55A0114-24-0-ND
Manufacturer
Manufacturer Product Number
55A0114-24-0
Description
HOOK-UP STRND 24AWG 600V BLACK
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Black 600V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.037" (0.94mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
-
Voltage
600V
Operating Temperature
200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-22759 and MIL-C-27500
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
5,000$1.15662$5,783.10
Manufacturers Standard Package
Unit Price without GST:$1.15662
Unit Price with GST:$1.27228